50-75% 할인

KEMET CorporationC0402C332K4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 16V X7R 10% Pad SMD 0402 125°C T/R

Use its standard classification system to find out what this C0402C332K4RACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.0033uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

457 부품 : 내일 배송

    Total$0.04Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      1903+
      Manufacturer Lead Time:
      13 주
      Minimum Of :
      1
      Maximum Of:
      457
      Country Of origin:
      멕시코
         
      • Price: $0.0416
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      1903+
      Manufacturer Lead Time:
      13 주
      Country Of origin:
      멕시코
      • In Stock: 457 부품
      • Price: $0.0416

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.