HoneywellBZ-2RQ1872-A2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Plunger 1A 125VAC 3.61N Panel Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Plunger | |
| SPDT | |
| 1@125VAC@UL | |
| 100000 | |
| 20000000 | |
| 0.05 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 49.3 | |
| 17.45 | |
| 23.6 | |
| 3.61 |
This BZ-2RQ1872-A2 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 1 A @ 125VAC@UL. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RQ1872-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 58.85 mm tall and 17.45 mm deep. The maximum AC voltage rating is 125UL VAC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

