Infineon Technologies AGBSL302SNH6327XTSA1MOSFETs
Trans MOSFET N-CH 30V 7.1A 6-Pin TSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| BSL302SNH6327XTSA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2 | |
| 7.1 | |
| 100 | |
| 1 | |
| 25@10V | |
| 4.4@5V | |
| 564@15V | |
| 2000 | |
| 1.9 | |
| 2.8 | |
| 13.7 | |
| 6.4 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
As an alternative to traditional transistors, the BSL302SNH6327XTSA1 power MOSFET from Infineon Technologies can be used to both amplify and switch electronic signals.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

