SamtecBDL-104-G-EConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 10.16 | |
| 5.08 | |
| 4.52 | |
| 3.18 | |
| Through Hole |
Easily mount this unshrouded BDL-104-G-E header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.16 mm long, 4.52 mm tall and 5.08 mm deep. BDL-104-G-E is housed in black nylon. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

