TDKB58035U5205M062Capacitor Ceramic Multilayer
Cap Ceramic 2uF 500V 20% 2 Stacked 150°C T/R Automotive AEC-Q200
CeraLink capacitors are based on PLZT ceramics (lead lanthanum zirconate titanate). In contrast to conventional ceramic capacitors, their maximum capacitance is at operating voltage and even increases as the proportion of the ripple voltage increases.
Main applications
- • DC link or snubber capacitors in fast-switching converters
Main features and benefits
- • Rated voltages of between 700 V DC and 900 V DC
- • Capacitance range from 0.5 µF to 10 µF
- • Low parasitic effects
- • Suitable for converter topologies based on fast-switching semiconductors such as GaN or SiC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2uF | |
| 20% | |
| 500VDC|650VAC | |
| Low | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 4 | |
| Ceramic Chip | |
| 2 | |
| 6 X 7.4 X 9.1 | |
| 2 Stacked | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 6 | |
| 7.4 | |
| 9.1 | |
| 2.3 |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

