| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Projected Plunger |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@24VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 1000000 |
| Operating Force (N) | 0.98 |
| Actuator Color | Black |
| Actuator Length (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 8 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 4 |
| Terminal Length (mm) | 1 |
| Terminal Pitch (mm) | 4.5 |
| IP Rating | IP00 |
| Body Orientation | Straight |
| Minimum Operating Temperature (ยฐC) | -25 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Packaging | Bag |
| Body Length (mm) | 6.3 |
| Body Depth (mm) | 6 |
| Body Height (mm) | 2.6 |
| Product Weight (g) | 0.2 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 7.3 |
| Contact Plating | Silver |