OmronB3F-5000Switch Tactile

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 10000000Cycles 1.27N Thru-Hole Bag

This miniature B3F-5000 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-5000 tactile switch has a PC pin termination style. This blue flat plunger actuator is 0.8 mm long. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 4.3 mm tall and 13.8 mm deep.

Import TariffMay apply to this part

214 부품 : 2 일 이내 배송

    Total$0.29Price for 1

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2245+
      Manufacturer Lead Time:
      36 주
      Country Of origin:
      일본
      • In Stock: 214 부품
      • Price: $0.2913

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.