VishayB140-E3/61TRectifiers

Diode Schottky 40V 1A 2-Pin SMA T/R

Converting from AC to DC is simple when using a Schottky diode B140-E3/61T rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.

Import TariffMay apply to this part

총 재고 수량 : 77,771 부품

Regional Inventory: 70,571

    Total$0.17Price for 1

    70,571 재고 있음: 2 일 이내 배송

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2134+
      Manufacturer Lead Time:
      5 주
      Minimum Of :
      1
      Maximum Of:
      7199
      Country Of origin:
      중국
         
      • Price: $0.1700
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2134+
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      중국
      • In Stock: 371 부품
      • Price: $0.1700
    • (7200)

      2 일 이내 배송

      Increment:
      7200
      Ships from:
      미국
      Date Code:
      2348+
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      중국
      • In Stock: 70,200 부품
      • Price: $0.0251
    • (1800)

      3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2546+
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      중국
      • In Stock: 7,200 부품
      • Price: $0.0749

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.