Assmann WSW components, IncAWP 06-7240-TConnector Headers and PCB Receptacles
Conn IDC Connector SKT 6 POS 2.54mm IDT ST Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| IDC Connector | |
| SKT | |
| 6 | |
| 2 | |
| IDT | |
| 2.54 | |
| Straight | |
| Center Key/Dual Slot | |
| 2.54 | |
| 3 | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Tray | |
| 19.94 | |
| 7 | |
| 9.5 | |
| Cable Mount |
Look no further than the idc connector AWP 06-7240-T header connector from Assmann WSW Components, a great tool to use when board-to-board interconnects is required. This SKT connector's 6 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VDC|500VAC. This device has a maximum current rating of 3 A. The component will be shipped in tray format. This product is 19.94 mm long, 9.5 mm tall and 7 mm deep. AWP 06-7240-T is housed in polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. It uses the idt termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
