Diodes IncorporatedAP2204K-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO AP2204K-3.3TRG1 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.1@100uA|0.27@50mA|0.32@100mA|0.36@150mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 24 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.