Diodes IncorporatedAP1507-33D5L-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 22V Synchronous Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 4.5 | |
| 22 | |
| 4.5 to 22 | |
| 4.5 | |
| 5000 | |
| 75(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 5.59(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP1507-33D5L-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 3 A. With a voltage no larger than 24 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 75(typ) % efficient. This part offers a switching frequency of 173 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -20 °C and a maximum of 85 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
