| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992.c |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex R5F |
| Maximum CPU Frequency (MHz) | 400 |
| Maximum Clock Rate (MHz) | 400 |
| Data Bus Width (bit) | 32 |
| RAM Size | 5MB |
| Interface Type | CAN/Ethernet/I2C/SPI/UART |
| Number of ADCs | 1 |
| ADC Channels | 9 |
| ADC Resolution (bit) | 10 |
| USART | 0 |
| UART | 4 |
| USB | 0 |
| SPI | 4 |
| I2C | 3 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 1.14|1.71|3.135 |
| Typical Operating Supply Voltage (V) | 1.2|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.32|1.89|3.465 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.97(Max) |
| Package Width | 13.1(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 285 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 285 |