| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 3926.90.99.89 |
| Automotive | No |
| PPAP | No |
| Type | Tie Mount |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Product Length (mm) | 31.2 |
| Product Depth (mm) | 28.4 |
| Product Height (mm) | 3.18 |
Use this tie mount AM2-C cable accessory from Panduit to protect your cables from environmental factors. This product is 31.24 mm long, 3.18 mm tall and 31.24 mm deep.