Analog DevicesADP3335ARMZ-2.5-RLLinear Regulators
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 2.6 | |
| 12 | |
| 0.11@50mA|0.04@100uA|0.23@300mA|0.37@500mA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 220°C/W | |
| Thermal Protection|Shutdown|Current Limit|Noise Reduction | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO ADP3335ARMZ-2.5-RL linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.03@50mA|0.01@100uA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.6 V and 12 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA V. Its polarity is positive.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

