Analog DevicesADM1275-1ARQZHot Swap Controllers
Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 20-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| 2.95 | |
| 20 | |
| 0.88 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.91 mm |
| Package Length | 8.66 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
The ADM1275-1ARQZ power supply controller from Analog Devices is a great tool for reducing unnecessary power loss within your system. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

