Analog DevicesAD8350ARMZ15Special Purpose Amplifiers
SP Amp DIFF AMP Single 11V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 16 | |
| 60 to 75 | |
| 67(Typ) | |
| 58(Typ) | |
| Differential | |
| 1(Typ)@5V | |
| 11 | |
| 10 to 15 | |
| 4 | |
| 5|9 | |
| 11 | |
| 15(Typ)@5V | |
| 0.0002(Typ)@5V | |
| 400 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Reduce sound distortion by implementing this differential amplifier AD8350ARMZ15 differential amplifier from Analog Devices into your electronic circuit. It has a differential output. Its maximum power dissipation is 400 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

