50-75% 할인

Analog DevicesAD7854ARSZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube

If you require your analog signals to be converted into digital data then this AD7854ARSZ ADC from Analog Devices is perfect. It has a pseudo-differential input signal. Its maximum power dissipation is 30 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V|±2.75V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1 부품 : 내일 배송

    Total$4.00Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1834+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      필리핀
      • In Stock: 1 부품
      • Price: $3.999

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.