Analog DevicesAD7622BSTZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 2Msps | |
| Parallel|Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 70 | |
| 85 | |
| ±1.5LSB | |
| ±8LSB | |
| 92dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Analog Devices offers this AD7622BSTZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is parallel|serial (spi, qspi, microwire). It has a differential input signal. Its maximum power dissipation is 85 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

