Analog DevicesAD5391BCPZ-5Digital to Analog Converters - DACs
DAC 16-CH Resistor-String 12-bit 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 167ksps | |
| 16 | |
| 16 | |
| 8 | |
| Serial (3-Wire, I2C, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 4.5 | |
| Analog and Digital | |
| 35 | |
| ±1LSB | |
| ±0.06%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
With this AD5391BCPZ-5 DAC converter from Analog Devices converting analog signals into digital is easy. It has a voltage output. This device's digital interface is serial (3-wire, i2c, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

