VishayAC07000001509JAC00Resistor Fixed Single-Through Hole
Res Wirewound 15 Ohm 5% 7W -80ppm/°C to -10ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| AC07000001509JAC00 | |
| Automotive | No |
| PPAP | No |
| 15 | |
| 5% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| -80 to -10 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 26 | |
| 2.6 | |
| 0.8 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the AC07000001509JAC00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 15 Ohm. This part has a power rating of 7 W. Its temperature coefficient is -80 to -10 ppm/°C. The AC07000001509JAC00 part has an axial termination style. This device utilizes wirewound technology. This product is 26 mm long. It has a tolerance of 5%. This part has an operating temperature of -40 to 200 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

