OmronA6T-8104Switch DIP
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Slide DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.7 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 21.26 | |
| 6.2 | |
| 0.79 | |
| 21.26 | |
| 7.62 | |
| 4.3 |
Look no further! The A6T-8104 dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6T-8104 DIP switch has a PC pin termination style. This product is 21.26 mm long, 4.3 mm tall and 7.62 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
