| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8414.59.15.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 제품 카테고리 | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 21.6 to 26.4 |
| Line Current (A) | 0.26 |
| Power Rating (W) | 6.24 |
| Typical Speed (r/min) | 17500 |
| Maximum Airflow (CFM) | 22.2 |
| Maximum Pressure | 1.61inH2O |
| Noise Level (dB) | 51 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 40 X 40 X 28 |
| Mounting | Flange Mount |
| Protection | IP68 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 70 |
| Product Length (Metric) (mm) | 40 |
| Product Depth (Metric) (mm) | 40 |
| Product Height (Metric) (mm) | 28 |
| Special Features | High Static Pressure|Longest-Lasting lifespan|High Air Flow |