Amphenol Communications Solutions91618-307LFConnector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| Tube | |
| 17.7 | |
| 5.08 | |
| 7.2 | |
| Surface Mount |
FCI brings you their socket strip 91618-307LF header connector, an important safety tool for protecting your electronic components from accidental damage. This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 91618-307LF is housed in gray thermoplastic. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 17.7 mm long, 7.2 mm tall and 5.08 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

