Reduced Price
3M8ES8-1AA21-1.00Cable Assembly Other
Cable Assembly Twinax 1m 30AWG SAS to SAS 74 to 74 POS M-M Box
3M™ SlimLine Twin Axial Cable Assembly (SFF-8654)
Product Details
- • SFF-8654 straight and right angle
- • Signal wire size 31 AWG and 30 AWG
- • Standard lengths 0.5 m, 0.75 m, and 1 m
- • PCIe (85 ohm) and SAS (100 ohm) applications
- • Custom folded assemblies available
- • Thin ribbon cable construction allows for dense routing, routing options within a case
- • Lower profile than other similar AWG twin axial cables
- • Save time and cost during assembly, reduced SKU count
- • Foldable ribbon construction enables unique packaging configurations
- • Extremely tight bend radius
- For more information, refer to:
- - the standard product drawing: x8, 85 Ohm, 31 AWG (24 pair, 0 sidebands) 78-5100-2675-6 (78510026756)
- - the standard product drawing: x4, 85 Ohm, 30 AWG (8 pair, 10 sidebands or 12 pair, 0 sidebands) 78-5100-2666-5 (78510026665)
- - the standard product drawing: x8, 85 Ohm, 30 AWG (16 pair, 20 sidebands or 24 pair, 0 sidebands) 78-5100-2665-7 (78510026657)
- - the standard product drawing: x4, 100 Ohm, 31 AWG (78-5100-2674-9)
- - the standard product drawing: x8, 100 Ohm, 31 AWG (78-5100-2673-1)
- 3M™ SlimLine Twin Axial Cable Assemblies (SFF-8654) include x4, x8, 30 AWG, 31 AWG, 85 ohm, 100 ohm and straight / right angle configuration options designed for SAS and PCIe applications.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Twinax | |
| 74 to 74 | |
| M-M | |
| SAS | |
| SAS | |
| 1 | |
| 30 | |
| Box | |
| Straight to Straight |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

