| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-38999 |
| Military Standard Series | Series III |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | A |
| Number of Ports | 1 |
| Number of Contacts | 19 |
| Number of Terminals | 19 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 15-19 |
| Wire Size (AWG) | 20-24 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Composite |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 7.5 |
| Product Weight (g) | 22 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 7.3 |
| Mating Style | Screw Lock |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 32.5 |
| Product Length (mm) | 31 |