Mill-Max807-22-001-30-005101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 1 POS Solder ST SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 3/Contact | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 1000000 | |
| Bulk | |
| 2.79 | |
| 2.79 | |
| 5.51 | |
| Surface Mount |
Easily mount this spring loaded connector 807-22-001-30-005101 header connector from Mill-Max Mfg. Corp. onto your PCB project to support a variety of physical configuration options. This HDR connector's a single contact that is made out of brass alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. This product comes packaged in bulk, so the parts will be stored loosely. 807-22-001-30-005101 is housed in black polyester. It uses the solder termination method. This product is 2.79 mm long and 2.79 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

