Glenair803-003-07M12-2PNConnector Circular
Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 12-2 | |
| 12-14 | |
| Yes | |
| Beryllium Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 23 | |
| -65 | |
| 150 | |
| 5000 | |
| Bayonet Lock | |
| 250 | |
| 27.38 | |
| 26.16 | |
| 26.52 | |
| 26.52 |
Make a solid connection with this Mighty Mouse 803-003-07M12-2PN connector from Glenair. This RCP connector's 2 contacts that are made out of beryllium copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-2. It has a receptacle type gender. This device has a maximum current rating of 23 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 26.16 mm long, 26.52 mm tall and 26.52 mm deep with a diameter of 27.38 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
