Switchcraft722RAConnector Power
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| 3.3 | |
| Right Angle | |
| 5 | |
| 12VDC | |
| 1000 | |
| 100 | |
| 10000 | |
| 10.92 | |
| Through Hole | |
| Copper Alloy |
The best way to get minimal losses of power in your circuit is by operating it with the 722RA power connector from Switchcraft. This PL connector's 3 contacts that are made out of copper alloy. It has a plug type gender. It has a maximum voltage rating of 12 VDC. Its pitch is 3.3 mm. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 5 A. 722RA is housed in plastic. This product has a diameter of 10.92 mm. Its 3 terminals use the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
