PRECI-DIP SA714-87-107-31-012101Connector Headers and PCB Receptacles

Conn SIP Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Box

Think of Precidip's sip socket strip 714-87-107-31-012101 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 7 contacts that are made out of beryllium copper and plated with gold. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 2.8 mm tall. 714-87-107-31-012101 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.