Panasonic Industry6SEPC470MWCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.007 | |
| Super Low | |
| 5.6 | |
| 592@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 9 | |
| -55 | |
| 105 | |
| Bag | |
| 0.45 | |
| 6.3 | |
| 9(Max) |
Feel rest assured that Panasonic's 6SEPC470MW conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. Users like its long lead wire form. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product's terminal pitch is 2.5 mm. The 6SEPC470MW conductive polymer aluminum solid capacitor has a radial termination style. This product is 9(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 592@2Min μA.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

