Amphenol Communications Solutions68602-108HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in)Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 10.16 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
Mounting this unshrouded 68602-108HLF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 8.38 mm tall and 4.83 mm deep. This connector has an operating temperature of -65 to 125 °C. 68602-108HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

