25-50% 할인
Amphenol Communications Solutions61083-041402LFConnector Headers and PCB Receptacles
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 1000 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 21.8 | |
| 6 | |
| 4.7 | |
| Bergstak® | |
| Contact Plating Thickness | (0.2/1.27)um |
| Surface Mount |
As an added safety precaution, the fine pitch connector 61083-041402LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. Its pitch is 0.8 mm. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 0.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 61083-041402LF is housed in liquid crystal polymer. This product is 21.8 mm long, 4.7 mm tall and 6 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

