| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 400 | |
| 1000 | |
| 80 | |
| 1500(Max) | |
| 30 | |
| 30 | |
| 12 to 20 | |
| 12 | |
| 20 | |
| 33 | |
| 1000 | |
| No | |
| No | |
| No | |
| 8.4 | |
| 9.2 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Safely supply current to an external system with this 5962-8768101EA current controller from Texas Instruments. Its 2 PWM outputs produce a current of 1500(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 80 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

