TE Connectivity5053132120Heat Shrink
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Stick
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| White | |
| Single | |
| 19.68K | |
| 6.4 | |
| 3.2 | |
| -55 | |
| 135 | |
| Stick | |
| 0.64 | |
| 1200 | |
| 2:1 |
Prevent abrasion resistance and protect against environmental factors using this tubing 5053132120 heat shrink tubing from TE Connectivity around your loose, interconnect wires. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

