Bourns4610H-101-103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 10K | |
| 2% | |
| 2 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.35 | |
| 2.49 | |
| 8.89 | |
| 8.89 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4610H-101-103LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 2 W and a power rating per resistor of 0.3 W. This product's 9 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. The 4610H-101-103LF part has a pin termination style. This product is 25.35 mm long, 8.89 mm tall and 2.49 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

