Illinois Capacitor381LQ331M450A032Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1.38A 2000h 105°C

This electrolytic 381LQ331M450A032 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA. The 381LQ331M450A032 aluminum electrolytic capacitor has a snap-in termination style.

113 부품 : 2 일 이내 배송

    Total$64.12Price for 7

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 113 부품
      • Price: $9.16

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.