| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 24 | |
| Cable Mount | |
| 12 | |
| 55 | |
| 9.7 | |
| 80.8 |
Integrate your system to test equipment by using this banana jack 3565-0 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 24 A. Its wire is 12 AWG. This product is 80.8 mm long with a diameter of 9.7 mm. This test terminal block has a maximum operating temperature of 55 °C. 3565-0 is housed in black polyvinyl chloride.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
