Bourns3386F-1-104LF

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3386F-1-104LF potentiometer from Bourns! This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. This device is made with cermet technology. The 3386F-1-104LF part has a pin termination style. It has a tolerance of 10%.

99 부품 : 3 일 이내 배송

    Total$63.27Price for 69

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      코스타리카
      • In Stock: 99 부품
      • Price: $0.917

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.