Bourns3352W-1-103LF

Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag

Optimization and calibration of resistance in a circuit has never been easier with this 3352W-1-103LF potentiometer from Bourns! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. The 3352W-1-103LF part has a pin termination style. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. This product is 8.89 mm long, 9.53 mm tall and 5.33 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 주
    • Price: $1.738
    1. 500+$1.738
    2. 1000+$1.721
    3. 2000+$1.704
    4. 2500+$1.687
    5. 3000+$1.670
    6. 4000+$1.653
    7. 5000+$1.637
    8. 10000+$1.620
    9. 20000+$1.604

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.