Mill-Max335-10-110-00-160000Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 335-10-110-00-160000 header connector from Mill-Max Mfg. Corp.. This HDR connector's 10 contacts that are made out of brass alloy. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This product is 25.4 mm long, 4.95 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 335-10-110-00-160000 is housed in black polychlorinated terphenyl.

No Stock Available

Quantity Increments of 20 Minimum 60
  • Manufacturer Lead Time:
    2 주
    • Price: $10.9950
    1. 1+$10.9950
    2. 100+$6.7710
    3. 250+$3.9730
    4. 500+$2.9080
    5. 1000+$2.2530
    6. 2500+$1.7270
    7. 5000+$1.5270
    8. 10000+$1.4320
    9. 15000+$1.4310
    10. 25000+$1.3675
    11. 50000+$1.3538
    12. 100000+$1.3402

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.