Bourns3296X-1-204LF

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 3296X-1-204LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. This device utilizes cermet technology. It has a tolerance of 10%. The 3296X-1-204LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

504 부품 : 내일 배송

    Total$132.42Price for 100

    • (100)

      내일 배송

      Ships from:
      미국
      Date Code:
      2442+
      Manufacturer Lead Time:
      7 주
      Country Of origin:
      코스타리카
      • In Stock: 504 부품
      • Price: $1.3242

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.