| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.49.00.75 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 22 |
| Coil Current (mA) | 45.45 |
| Coil Resistance (Ohm) | 144 |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage (V) | 277 |
| Maximum DC Switching Voltage (V) | 277 |
| Maximum Switching Current (A) | 20(NO)/10(NC) |
| Operate Time (ms) | 15 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 26 |
| Product Length (mm) | 32.51 |
| Product Depth (mm) | 27.43 |
| Product Height (mm) | 27.94 |