ITT Cannon2DB52PBRPConnector D-Subminiature
Conn D-Sub PIN 52 POS 0.95mm Solder RA Thru-Hole 52 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 52 | |
| 52 | |
| 1 | |
| 3 | |
| Solder | |
| 0.95 | |
| Right Angle | |
| PIN | |
| 5000 | |
| 10 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Cadmium | |
| No | |
| 53.09 | |
| 24.36 | |
| 12.55 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the high density d-sub 2DB52PBRP DVI connector from ITT. This 3-row connector has a single port. Its pitch is 1.9 mm. It has a right angle body orientation. 2DB52PBRP is housed in steel. This product is 53.09 mm long, 12.55 mm tall and 24.36 mm deep. Its 52 terminals use the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
