| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9030.31.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Handheld |
| Display Type | LED |
| Display Digits | 3.75 |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | Yes |
| Data Hold | No |
| Ranging | Auto/Manual |
| Maximum AC Voltage Measurement (V) | 750 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 10 |
| Maximum DC Current Measurement (A) | 10 |
| Maximum Capacitance Measurement (uF) | 660 |
| Maximum Resistance Measurement (MOhm) | 66 |
| Maximum Frequency Measurement (MHz) | 66 |
| Warranty (Year) | 3Year |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 285 |
| Dimensions (mm) | 165x78x42.5 |