Honeywell26ET65-TSwitch Toggle
Switch Toggle ON ON DPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Magnetically Held | |
| Round Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 4@28VDC | |
| 17.53 | |
| Panel Mount with Threads | |
| Solder | |
| 6 | |
| Environment-Proof | |
| Environment-Proof | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 25.4 | |
| 11.94 | |
| 25.4 | |
| 113.4 | |
| 25.4 | |
| 25.4 | |
| 76.96 |
Use this magnetically held 26ET65-T toggle switch from Honeywell as a way to toggle the power on one of your components. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 26ET65-T toggle switch has a solder termination style. This product is 25.4 mm long, 76.96 mm tall and 25.4 mm deep. The maximum DC voltage rating is 28 VDC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

