Bourns2316-H-RCInductor Leaded

Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL

This high current 2316-H-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 29.72 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 5.8 A with a maximum resistance of 54m Ohm. It has a tolerance of 15%. This product is 16.51 mm tall with a diameter of 32.51 mm. This device is made with toroid technology. It has an inductance of 220u/123.8u(Rated) H.

No Stock Available

Quantity Increments of 1 Minimum 180
  • Manufacturer Lead Time:
    30 주
    • Price: $2.412
    1. 180+$2.412
    2. 250+$2.388
    3. 500+$2.364
    4. 1000+$2.340
    5. 2000+$2.317
    6. 2500+$2.294
    7. 3000+$2.271
    8. 4000+$2.248
    9. 5000+$2.226
    10. 10000+$2.169

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.