Murata Power Solutions22R226CInductor Leaded
Inductor General Purpose Wirewound 22mH 10% 1KHz 100Q-Factor 45mA 82.5Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 22000u | |
| 10% | |
| 1K | |
| 0.045 | |
| 0.045 | |
| 82.5 | |
| 100(Typ) | |
| 50K | |
| 0.34M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
This general purpose 22R226C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 70 °C. This leaded inductor has a maximum DC current of 45m A with a maximum resistance of 82.5 Ohm. This product is 10.5 mm tall. It has an inductance of 22m H. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 340K(Typ) Hz. This device is made with wirewound technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.