Murata Power Solutions22R105CInductor Leaded
Inductor General Purpose Wirewound 1mH 10% 1KHz 120Q-Factor 170mA 3.63Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 1000u | |
| 10% | |
| 1K | |
| 0.17 | |
| 0.17 | |
| 3.63 | |
| 120(Typ) | |
| 100K | |
| 2.1M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
Use this general purpose 22R105C leaded inductor from Murata Power Solutions to resist changes in electric current in an electronic circuit. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.1M(Typ) Hz. This device is made with wirewound technology. This product is 10.5 mm tall. This leaded inductor has a maximum DC current of 170m A with a maximum resistance of 3.63 Ohm. It has an inductance of 1m H.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.