| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 2 | |
| 2 | |
| 5 | |
| Cable Mount | |
| 50 | |
| 7.11 | |
| 27.94 |
This banana 2244-2 test terminal block from Pomona will connect odd wires together for easy adaptation. This PL connector's 2 contacts that are made out of brass and plated with gold over electroless nickel. This connector has 2 ports. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 7.11 mm deep. This test terminal block has a maximum operating temperature of 50 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
