TE Connectivity222K132-25L-0Heat Shrink
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black
The TE Connectivity Raychem INSTALITE molded boots are a range of heat-shrink boots for cables and connectors. These boots are resistant to most military fuels, oils, and greases and are up to 30% lighter than their -25 boot counterparts. They are abrasion-resistant, meet the requirements of VG95343 Parts 6 and 18, and have a tensile strength of 10 MPa (1,450 psi) minimum. The connectors exhibit no cracking at temperatures as low as –75°C for four hours and can operate in temperatures from –75°C to 150°C. The Raychem System 25 has a heating time of 2 minutes and 24 seconds, while the System 25L variety has a heating time of 1 minute and 41 seconds. The TE Connectivity Raychem INSTALITE molded boots are available in a wide range of shapes, including right angles and straight boots.
Drawings/Package
Key Features
• 20% to 30% lighter than standard -25 boots
• Resistant to military fuels, oil, and grease
• Abrasion-resistant
• Meets requirements for VG 95343 Parts 6 and 18
• Optimized internal geometry for decreased installation time
General Applications
• Military Ground Systems
• Aerospace
• Marine
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Right Angle | |
| Fluid Resistant Modified Elastomer | |
| Black | |
| 30 | |
| 14.2/5.9 | |
| -75 | |
| 150 | |
| 1.5/0.8 |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.


